-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE SWITCH, 4P3T, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M8009
|
Newark | Slide Switch, 4P3T, 0.3A, 125Vac, Tht, Contact Configuration:4P3T, Switch Operation:On-On-On, Switch Mounting:Through Hole, Product Range:Mss Series, Contact Current Max:300Ma, Contact Voltage Ac Max:125V, Contact Voltage Dc Max:- Rohs Compliant: Yes |Alcoswitch Te Connectivity MSS430004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1983 |
|
$2.4700 / $2.6700 | Buy Now |
DISTI #
75AC0501
|
Newark | Mss430004=4P3T Sl Sw Ag Rohs Compliant: Yes |Alcoswitch Te Connectivity MSS430004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$2.2900 / $3.3300 | Buy Now |
DISTI #
2266-MSS430004-ND
|
DigiKey | Slide Switch, 4P3T, On-on-on, La Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
56 In Stock |
|
$3.5900 | Buy Now |
DISTI #
74M8009
|
Avnet Americas | Slide Switch, 4P3T, On-On-On, Through Hole, MSS Series, 300 mA, 125 V - Bulk (Alt: 74M8009) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 1983 Partner Stock |
|
$2.7100 / $3.3900 | Buy Now |
DISTI #
506-MSS430004
|
Mouser Electronics | Slide Switches SLIDE SWITCH INSTRUMNTATN RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
|
Onlinecomponents.com | Switch Slide ON ON ON 4P3T Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray RoHS: Compliant |
1286 In Stock |
|
$2.2000 / $3.7000 | Buy Now |
DISTI #
1825267-1
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 42 In Stock |
|
$1.9300 / $3.3100 | Buy Now |
DISTI #
74M8009
|
Avnet Americas | Slide Switch, 4P3T, On-On-On, Through Hole, MSS Series, 300 mA, 125 V - Bulk (Alt: 74M8009) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 1983 Partner Stock |
|
$2.7100 / $3.3900 | Buy Now |
DISTI #
1825267-1
|
TME | Switch: slide, 4P3T, ON-ON-ON, THT, Leads: for PCB,straight Min Qty: 1 | 35 |
|
$2.3600 / $3.1100 | Buy Now |
DISTI #
74M8009
|
Avnet Americas | Slide Switch, 4P3T, On-On-On, Through Hole, MSS Series, 300 mA, 125 V - Bulk (Alt: 74M8009) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 1983 Partner Stock |
|
$2.7100 / $3.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS430004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSS430004
TE Connectivity
SLIDE SWITCH, 4P3T, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.216 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | TOP TYPE | |
Body Breadth | 8.3 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 22 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MSS430004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS430004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSSA4350R | Slide Switch, 4P3T, On-on-on, Latched, 0.3A, 20VDC, 20 PCB Hole Cnt, Solder Terminal, Panel Mount | TE Connectivity | MSS430004 vs MSSA4350R |
MSSA4350 | Slide Switch, 4P3T, On-on-on, Latched, 0.3A, 20VDC, 20 PCB Hole Cnt, Solder Terminal, Panel Mount | TE Connectivity | MSS430004 vs MSSA4350 |
M43 | Slide Switch, 3 Positions, 4P3T, On-on-on, Latched, 0.3A, 30VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | MSS430004 vs M43 |
MSS43 | Slide Switch, 3 Positions, 4P3T, On-on-on, Latched, 0.3A, 30VDC, 18 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | MSS430004 vs MSS43 |
M43R | Slide Switch, 3 Positions, 4P3T, On-on-on, Latched, 0.3A, 30VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | MSS430004 vs M43R |