Part Details for MSSA1450RG by TE Connectivity
Overview of MSSA1450RG by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSSA1450RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SLIDE SWITCH, SP4T, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | 5 |
|
$7.3500 / $14.7000 | Buy Now |
|
Quest Components | SLIDE SWITCH, SP4T, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | 4 |
|
$10.6200 | Buy Now |
Part Details for MSSA1450RG
MSSA1450RG CAD Models
MSSA1450RG Part Data Attributes
|
MSSA1450RG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSSA1450RG
TE Connectivity
SLIDE SWITCH,RIGHT ANGLE,SP4T,PC TAIL TERMINAL,9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.355 inch | |
Actuator Material | POLYESTER | |
Actuator Type | SLIDE | |
Body Breadth | 9.3472 mm | |
Body Height | 14.9098 mm | |
Body Length or Diameter | 24.003 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | COLD ROLLED STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 9 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SP4T | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |