Part Details for MSSA3350G by TE Connectivity
Overview of MSSA3350G by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MSSA3350G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSSA3350G-ND
|
DigiKey | SWITCH SLIDE 3P3T 0.4VA 20V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000000087435
|
Sager | Slide Switches 3P3T 20VAC/VDC 0.4W EXTEND SIDE SLIDE SW | 0 |
|
Buy Now |
Part Details for MSSA3350G
MSSA3350G CAD Models
MSSA3350G Part Data Attributes:
|
MSSA3350G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSSA3350G
TE Connectivity
Slide Switch, 3P3T, Latched, 0.02A, 20VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Length | 0.41 inch | |
Actuator Material | POLYESTER | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 9.398 mm | |
Body Height | 25.908 mm | |
Body Length or Diameter | 24.003 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | COLD ROLLED STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 16 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3P3T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |