Filter Your Search
1 - 1 of 1 results
|
MSSA3350G
TE Connectivity
|
$13.8720 | No | Obsolete | 20 mA | 20 V | 15000 Cycle(s) | 0.02 mΩ | 3P3T | LATCHED | GOLD OVER NICKEL | SLIDE SWITCH | EXTENDED TOP TYPE | 0.4VA@20VDC | .02A@20VDC | 500VRMS V | 1 GΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYESTER | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COLD ROLLED STEEL | 16 | EPOXY | WAVE | NO | SOLDER | SOLVENT | 0.41 inch | 9.398 mm | 25.908 mm | 24.003 mm | 0.138 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |