Part Details for MSSP-12581 by Micro-Mode Products Inc
Overview of MSSP-12581 by Micro-Mode Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125811-102LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 3-Pair, 72 -position, pitch, 8 column, Vertical. | |
10125815-004LF | Amphenol Communications Solutions | HPCE R/A Receptacle ASM 52P22S (4P Omitted) |
Price & Stock for MSSP-12581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5505-MSSP-12581-ND
|
DigiKey | ADAPT JACK-JACK SMPM 50 OHM .528 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
500 In Stock |
|
$12.6193 / $19.3400 | Buy Now |
DISTI #
77-MSSP-12581
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT JACK-JACK SMPM 50 O RoHS: Compliant | 0 |
|
$15.6600 | Order Now |
DISTI #
81754936
|
Verical | SMPM Female Blind Mate Interconnect Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 500 |
|
$12.5247 / $13.8736 | Buy Now |
DISTI #
MSSP-12581
|
TTI | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT JACK-JACK SMPM 50 O Min Qty: 1 Package Multiple: 1 |
Americas - 250 In Stock |
|
$15.6600 | Buy Now |