Part Details for MSSR-16H1 by Sungmun Electronics Co Ltd
Overview of MSSR-16H1 by Sungmun Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316H-121MLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, ROHS COMPLIANT | |
DO3316H-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, ROHS COMPLIANT | |
DO3316H-121MLD | Coilcraft Inc | General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, ROHS COMPLIANT |
Price & Stock for MSSR-16H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Plugin Rotary Encoders ROHS | 30 |
|
$0.4036 / $0.5129 | Buy Now |