Part Details for MST 800MA 250V by SPC Multicomp
Overview of MST 800MA 250V by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MST 800MA 250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6792
|
Newark | Fuse, Pcb, 800Ma, 250V, Slow Blow, Fuse Current:800Ma, Voltage Rating Vac:250Vac, Product Range:-, Voltage Rating Vdc:-, Blow Characteristic:Slow Blow, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:100A, Length:7.7Mm Rohs Compliant: Yes |Multicomp Pro MST 800MA 250V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.2450 | Buy Now |
DISTI #
1566099
|
element14 Asia-Pacific | FUSE, RADIAL, SLOW BLOW, 0.8A RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.1426 / $0.2379 | Buy Now |
DISTI #
1566099
|
Farnell | FUSE, RADIAL, SLOW BLOW, 0.8A RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$0.1241 / $0.2317 | Buy Now |