Part Details for MSXS-08BMMM-SR7X03 by Amphenol LTW Technology
Overview of MSXS-08BMMM-SR7X03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSXS-08BMMM-SR7X03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ1244
|
Newark | M Series, M12, 0.5A, 08 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw MSXS-08Bmm-SR7X03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8300 / $32.3200 | Buy Now |
DISTI #
1754-MSXS-08BMMM-SR7X03-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0500 | Buy Now |
DISTI #
72108361
|
RS | Connector, M12 OVERMOLDED CABLE X CODE 8P M CONN M PIN RIGHT ANGLE L=3M | Amphenol LTW Technology MSXS-08BMMM-SR7X03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.7400 / $41.2700 | RFQ |
DISTI #
LTWMSXS-08BMMM-SR7X03
|
Heilind Electronics | M SERIES, M12, 0.5A, 08 PINS, CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.9500 / $45.9700 | Buy Now |
DISTI #
LTWMSXS-08BMMM-SR7X03
|
Interstate Connecting Components | M SERIES, M12, 0.5A, 08 PINS, CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |