There are no models available for this part yet.
Overview of MT-13 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MT-13 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ4037
|
Newark | Cable Tie, 679Mm, Stainless Steel, -999, Cable Tie Material:Stainless Steel, Cable Tie Length:679Mm, Cable Tie Width:7.9Mm, Cable Bundle Diameter Max:203Mm, Cable Tie Type:Standard, Product Range:Mt Series Rohs Compliant: Yes |Essentra Components MT-13 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.5200 | Buy Now | |
DISTI #
RPC4415-ND
|
DigiKey | CBL TIE LOCKING SIL 250LB 2.227' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
391 In Stock |
|
$1.1503 / $1.7600 | Buy Now | |
DISTI #
144-MT-13
|
Mouser Electronics | Cable Ties Stainless Stl Tie,26.73 in Lg,250 Lbs RoHS: Compliant | 100 |
|
$2.1300 | Buy Now | |
DISTI #
70905935
|
RS | Cable Ties, Stainless Steel, Length 26.73 in, 250 Lbs | Essentra Components MT-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 100 |
|
$2.3000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$2.3500 | Buy Now | ||
Onlinecomponents.com | Stainless Steel Cable Tie - 203.0 mm (7.992 in) - 679.0 mm (26.732 in) - Minimum Loop Tensile Strength 113.4 kg (250 lbs RoHS: Compliant | 0 |
|
$2.2800 / $3.4600 | Buy Now | ||
DISTI #
RICMT-13
|
DB Roberts | STAINLESS STL TIE,26.73 IN LG, | 0 |
|
RFQ |