Part Details for MT-51H by Master Appliance Corp
Overview of MT-51H by Master Appliance Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT-51H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K7500
|
Newark | Tool, Gas Soldering, +2500 Degree F, Ignition Type:Self Ignition, Run Time:2H, Heat Temperature Max:2500°F, Product Range:Microtorch™ Mt-51 Series, Tip Temperature:2500°F Rohs Compliant: Yes |Master Appliance MT-51H Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5500 | Buy Now |
DISTI #
MT-51H-ND
|
DigiKey | MICRTRCH HEAT TIP 1" SHNK ATTCH Min Qty: 12 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$40.2800 | Buy Now |
DISTI #
71076955
|
RS | Microtorch w/ Hot Air Tip and 1 inch diameter shrink attachment | Master Appliance MT-51H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$36.9800 / $41.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$32.0500 / $61.7000 | Buy Now |