Part Details for MT-8-15 by Bel Fuse
Overview of MT-8-15 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT-8-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT-8-15
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER (Alt: MT-8-15) Min Qty: 30 Package Multiple: 1 | 0 |
|
$23.1756 / $38.5330 | Buy Now |
Part Details for MT-8-15
MT-8-15 CAD Models
MT-8-15 Part Data Attributes
|
MT-8-15
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MT-8-15
Bel Fuse
Split Bobbin Power Transformer, 100VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Additional Feature | OTHER SECONDARY IS WITH CENTER TAP | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 67.7 mm | |
Isolation Voltage | 2500 V | |
Length | 102.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 4 A | |
Output Current 2 | 0.5 A | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | 5 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 100 VA | |
Width | 58.5 mm |