Filter Your Search
1 - 6 of 6 results
|
DMT-8-15
Bel Fuse
|
Check for Price | Yes | Yes | Active | 2.5 kV | 15 V | 4 A | 5 V | 500 mA | SPLIT BOBBIN POWER TRANSFORMER | OTHER SECONDARY IS WITH CENTER TAP | NO | YES | 2 | DUAL 115/230V | 100 VA | UL; CSA | CHASSIS MOUNT | NO | 67.7 mm | 102.4 mm | 58.5 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.65 | |||
|
DMT-8-15
Signal Transformer Inc
|
Check for Price | Transferred | 2.5 kV | SPLIT BOBBIN POWER TRANSFORMER | OTHER SECONDARY IS WITH CENTER TAP | NO | YES | 2 | DUAL 115V | 8 VA | UL; CSA | CHASSIS MOUNT | NO | 65.1 mm | 102.4 mm | 57.2 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | |||||||||
|
MT-8-15
Signal Transformer Inc
|
Check for Price | Transferred | 2.5 kV | SPLIT BOBBIN POWER TRANSFORMER | OTHER SECONDARY IS WITH CENTER TAP | NO | YES | 2 | SINGLE 115V | 8 VA | UL; CSA | CHASSIS MOUNT | NO | 65.1 mm | 102.4 mm | 57.2 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | |||||||||
|
MT-8-15
Bel Fuse
|
Check for Price | Yes | Yes | Active | 2.5 kV | 15 V | 4 A | 5 V | 500 mA | SPLIT BOBBIN POWER TRANSFORMER | OTHER SECONDARY IS WITH CENTER TAP | NO | YES | 2 | SINGLE 115V | 100 VA | UL; CSA | CHASSIS MOUNT | NO | 67.7 mm | 102.4 mm | 58.5 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.65 | |||
|
MT-8-15A06
Pulse Electronics Corporation
|
Check for Price | No | Transferred | 2.5 kV | 15 V | 4 A | 5 V | 500 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | YES | 2 | SINGLE 115V | 100 VA | UL; CSA | CHASSIS MOUNT | NO | 65.024 mm | 102.362 mm | 57.15 mm | PULSE SPECIALTY COMPONENTS | unknown | EAR99 | 8504.31.40.65 | ||||||
|
DMT-8-15A06
Pulse Electronics Corporation
|
Check for Price | No | Transferred | 2.5 kV | 15 V | 4 A | 5 V | 500 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | YES | 2 | DUAL 115V | 100 VA | UL; CSA | CHASSIS MOUNT | NO | 65.024 mm | 102.362 mm | 57.15 mm | PULSE SPECIALTY COMPONENTS | unknown | EAR99 | 8504.31.40.65 |