-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 8VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1986-ND
|
DigiKey | PWR XFMR LAMINATED 8VA CHAS MT Min Qty: 30 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3717 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$25.7300 / $44.6400 | Buy Now |
DISTI #
000000000001083590
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 1 | 0 |
|
$23.0700 / $40.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 Partner Stock |
|
$25.7300 / $44.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT-8-15
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
MT-8-15
Signal Transformer Inc
Split Bobbin Power Transformer, 8VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | OTHER SECONDARY IS WITH CENTER TAP | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 65.1 mm | |
Isolation Voltage | 2500 V | |
Length | 102.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 8 VA | |
Width | 57.2 mm |