Part Details for MT-95/3H 74L by Carlo Gavazzi Holding AG
Overview of MT-95/3H 74L by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT-95/3H 74L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5772
|
Newark | Non-Differential 3 Heater 63-85A O/L |Carlo Gavazzi MT-95/3H 74L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-MT-95/3H74L-ND
|
DigiKey | NON-DIFFERENTIAL 3 HEATER 63-85A Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$36.7600 | Buy Now |
|
Onlinecomponents.com |
9 Partner Stock |
|
$30.1500 / $45.0500 | Buy Now | |
|
Master Electronics |
9 Partner Stock |
|
$30.1500 / $45.0500 | Buy Now |