There are no models available for this part yet.
Overview of MT0050M by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MT0050M by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-MT0050M-ND
|
DigiKey | PWR XFMR 50VA CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$133.2124 / $144.3200 | Buy Now | |
DISTI #
982-MT0050M
|
Mouser Electronics | Power Transformers CONTROL TRANSFORMER,50VA,240/480-120/240 | 2 |
|
$138.6700 / $144.3200 | Buy Now | |
DISTI #
70289899
|
RS | Control Power Transformer, 50 va, Input 240V 480V, Output 120V 240V, M Series | Siemens MT0050M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$135.5600 / $145.7600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.9200 / $167.4700 | Buy Now |
CAD Models for MT0050M by Siemens
Part Data Attributes for MT0050M by Siemens
|
|
---|---|
Samacsys Manufacturer
|
SIEMENS
|