Part Details for MT0250M by Siemens
Overview of MT0250M by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT0250M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-MT0250M-ND
|
DigiKey | PWR XFMR 250VA CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$259.8750 / $279.4200 | Buy Now |
DISTI #
982-MT0250M
|
Mouser Electronics | Power Transformers CONTROL TRANSFORMER,250VA,240/480-120/24 | 0 |
|
$259.8600 / $276.6200 | Order Now |
DISTI #
70290105
|
RS | Transformer: Control: 250 Va: 240/480-120/240 V | Siemens MT0250M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$259.8600 / $279.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$413.7700 / $437.9500 | Buy Now |