-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1422-ND
|
DigiKey | SENSOR PHOTODIODE 950NM TO5 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
33 In Stock |
|
$17.3151 / $27.6000 | Buy Now |
DISTI #
193-MT03-022
|
Mouser Electronics | Photodiodes Photodiode 950nm TO-5 RoHS: Compliant | 46 |
|
$18.5100 / $27.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT03-022
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT03-022
Marktech Optoelectronics
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Marktech Optoelectronics |