Part Details for MT03-029 by Marktech Optoelectronics
Overview of MT03-029 by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MT03-029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1463-ND
|
DigiKey | SENSOR PHOTODIODE 940NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$8.4863 / $15.4400 | Buy Now |
DISTI #
193-MT03-029
|
Mouser Electronics | Photodiodes Photodiode 950nm RoHS: Compliant | 0 |
|
$6.8100 / $12.9900 | Order Now |
Part Details for MT03-029
MT03-029 CAD Models
MT03-029 Part Data Attributes
|
MT03-029
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT03-029
Marktech Optoelectronics
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2019-04-10 | |
Samacsys Manufacturer | Marktech Optoelectronics |