Part Details for MT0400SS by Amveco Toroidal Power Products
Overview of MT0400SS by Amveco Toroidal Power Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT0400SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70259240
|
RS | Transformer 400VA 100/120/220/240 VAC Primary 120VAC 3.33A 1Phase Secondary | Amveco MT0400SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$226.5400 / $241.0000 | RFQ |