There are no models available for this part yet.
Overview of MT080-02430-01 by Furukawa Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68602-430HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 30 Positions, 2.54 mm (0.100in)Pitch. | |
G844M2024301S1HR | Amphenol Communications Solutions | Wire to Board 1.8mm Pitch, Rightangle Surfacemount, 1x2Pin, MATTE TIN, LCP, NATURAL, NO LOCK | |
68002-430HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 30 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for MT080-02430-01 by Furukawa Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 2040 |
|
$5.8866 / $10.2375 | Buy Now | ||
Quest Components | HARDWARE, CABLE CONNECTORS AND ACCESSORIES | 1632 |
|
$7.1663 / $13.6500 | Buy Now |