There are no models available for this part yet.
Overview of MT1-B-14-430-2-A24-B-J by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MT1-B-14-430-2-A24-B-J by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AC7420
|
Newark | Mt1B144302A24Bj Rohs Compliant: Yes |Carling Technologies MT1-B-14-430-2-A24-B-J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5100 / $65.2500 | Buy Now | |
DISTI #
432-MT1-B-14-430-2-A24-B-J-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.0050 | Buy Now | |
DISTI #
691-MT1B144302A24BJ
|
Mouser Electronics | Circuit Breakers 3A 1P Wht Act, Scrw 8-32 lug, UL489A RoHS: Compliant | 13 |
|
$56.6000 / $83.6800 | Buy Now | |
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 3A 250VAC 80VDC RoHS: Compliant |
32 On Order |
|
$44.0000 / $92.0100 | Buy Now | ||
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 3A 250VAC 80VDC RoHS: Compliant |
32 On Order |
|
$44.0000 / $92.0100 | Buy Now |
CAD Models for MT1-B-14-430-2-A24-B-J by Carling Technologies
Part Data Attributes for MT1-B-14-430-2-A24-B-J by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Carling Technologies
|
Actuator Type
|
PUSH-PULL
|
Body Breadth
|
17.27 mm
|
Body Height
|
37.69 mm
|
Body Length or Diameter
|
34.93 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CHEMICAL/CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
600 A
|
Rated Current
|
3 A
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
UL; TUV
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|