Part Details for MT1-B-14-440-2-A24-B-J by Carling Technologies
Overview of MT1-B-14-440-2-A24-B-J by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT1-B-14-440-2-A24-B-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-MT1-B-14-440-2-A24-B-J-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.0050 | Buy Now |
DISTI #
691-MT1B144402A24BJ
|
Mouser Electronics | Circuit Breakers 4A 1P Push-Pull Act Push-In Stud RoHS: Compliant | 8 |
|
$57.9100 / $89.7500 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, M-Series, Hydraulic-Magnetic | Carling Technologies MT1-B-14-440-2-A24-B-J RoHS: Compliant |
16 In Stock 16 On Order |
|
$44.0000 / $86.1000 | Buy Now |
|
Master Electronics | Circuit Breaker, M-Series, Hydraulic-Magnetic | Carling Technologies MT1-B-14-440-2-A24-B-J RoHS: Compliant |
16 In Stock 16 On Order |
|
$44.0000 / $86.1000 | Buy Now |
Part Details for MT1-B-14-440-2-A24-B-J
MT1-B-14-440-2-A24-B-J CAD Models
MT1-B-14-440-2-A24-B-J Part Data Attributes
|
MT1-B-14-440-2-A24-B-J
Carling Technologies
Buy Now
|
Compare Parts:
MT1-B-14-440-2-A24-B-J
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |