Part Details for MT1-B-14-450-1-A24-B-J by Carling Technologies
Overview of MT1-B-14-450-1-A24-B-J by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT1-B-14-450-1-A24-B-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4624
|
Newark | Mag Hydraulic Ckt Breaker, 1P, 5A, 1Ka, Product Range:M Series, Current Rating:5A, No. Of Poles:1 Pole, Input Voltage Vac:250V, Interrupting Capacity:1Ka, Trip Time:70S, Dielectric Strength:1.5Kv Rohs Compliant: Yes |Carling Technologies MT1-B-14-450-1-A24-B-J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1900 / $49.4900 | Buy Now |
DISTI #
432-MT1-B-14-450-1-A24-B-J-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0400 | Buy Now |
DISTI #
691-MT1B144501A24BJ
|
Mouser Electronics | Circuit Breakers MT1B144501A24BJ RoHS: Compliant | 0 |
|
$47.3000 / $56.5100 | Order Now |
|
Onlinecomponents.com | M-Series utilizes the hydraulic magnetic Circuit Breakers RoHS: Compliant |
322 In Stock |
|
$41.5900 / $56.5300 | Buy Now |
|
Master Electronics | M-Series utilizes the hydraulic magnetic Circuit Breakers RoHS: Compliant |
322 In Stock |
|
$41.5900 / $56.5300 | Buy Now |