Part Details for MT1-B-14-470-1-A23-B-J by Carling Technologies
Overview of MT1-B-14-470-1-A23-B-J by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT1-B-14-470-1-A23-B-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4625
|
Newark | Mag Hydraulic Ckt Breaker, 1P, 7A, 1Ka, Product Range:M Series, Current Rating:7A, No. Of Poles:1 Pole, Input Voltage Vac:250V, Interrupting Capacity:1Ka, Trip Time:70S, Dielectric Strength:1.5Kv Rohs Compliant: Yes |Carling Technologies MT1-B-14-470-1-A23-B-J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4400 / $55.6500 | Buy Now |
DISTI #
432-MT1-B-14-470-1-A23-B-J-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0400 | Buy Now |
DISTI #
691-MT1B144701A23BJ
|
Mouser Electronics | Circuit Breakers MT1B144701A23BJ | 99 |
|
$45.6200 / $58.7700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - 1 Pole - DC medium Delay - 7A -Push/Pull - Quick Connect RoHS: Compliant |
126 In Stock |
|
$28.2400 / $36.9500 | Buy Now |
DISTI #
63508976
|
Verical | MT1-B-14-470-1-A23-B-J Min Qty: 3 Package Multiple: 3 Date Code: 1814 | Americas - 126 |
|
$33.9334 / $45.5610 | Buy Now |
|
Master Electronics | Circuit Breaker - 1 Pole - DC medium Delay - 7A -Push/Pull - Quick Connect RoHS: Compliant |
126 In Stock |
|
$28.2400 / $36.9500 | Buy Now |
Part Details for MT1-B-14-470-1-A23-B-J
MT1-B-14-470-1-A23-B-J CAD Models
MT1-B-14-470-1-A23-B-J Part Data Attributes
|
MT1-B-14-470-1-A23-B-J
Carling Technologies
Buy Now
|
Compare Parts:
MT1-B-14-470-1-A23-B-J
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |