There are no models available for this part yet.
Overview of MT1-B-14-610-1-A24-B-J by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MT1-B-14-610-1-A24-B-J by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AC4627
|
Newark | Mag Hydraulic Ckt Breaker, 1P, 10A, 1Ka, Product Range:M Series, Current Rating:10A, No. Of Poles:1 Pole, Input Voltage Vac:250V, Interrupting Capacity:1Ka, Trip Time:70S, Dielectric Strength:1.5Kv Rohs Compliant: Yes |Carling Technologies MT1-B-14-610-1-A24-B-J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1300 / $53.9400 | Buy Now | |
DISTI #
432-MT1-B-14-610-1-A24-B-J-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0400 | Buy Now | |
DISTI #
691-MT1B146101A24BJ
|
Mouser Electronics | Circuit Breakers MT1B146101A24BJ RoHS: Compliant | 0 |
|
$50.2800 / $64.6400 | Order Now | |
Onlinecomponents.com | Low Cost Miniature Hydraulic-Magnetic Circuit Breaker RoHS: Compliant | 0 |
|
$52.9000 / $71.3300 | Buy Now | ||
Master Electronics | Low Cost Miniature Hydraulic-Magnetic Circuit Breaker RoHS: Compliant | 0 |
|
$52.9000 / $71.3300 | Buy Now |
CAD Models for MT1-B-14-610-1-A24-B-J by Carling Technologies
Part Data Attributes for MT1-B-14-610-1-A24-B-J by Carling Technologies
MT1-B-14-610-1-A24-B-J
Carling Technologies
|
|
---|---|
Samacsys Manufacturer
|
Carling Technologies
|
Want to compare parts?
-
MT1-B-14-610-1-A24-B-JCarling TechnologiesVS
-