Part Details for MT1-B-24-430-3-A22-B-E by Carling Technologies
Overview of MT1-B-24-430-3-A22-B-E by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT1-B-24-430-3-A22-B-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X1860
|
Newark | Mt1B244303A22Be Rohs Compliant: Yes |Carling Technologies MT1-B-24-430-3-A22-B-E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6300 / $35.9000 | Buy Now |
DISTI #
432-MT1-B-24-430-3-A22-B-E-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.9860 | Buy Now |
DISTI #
691-MT1B24433A22BE
|
Mouser Electronics | Circuit Breakers MT1B244303A22BE RoHS: Compliant | 0 |
|
$42.0300 / $45.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7600 / $40.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.7600 / $40.9500 | Buy Now |
Part Details for MT1-B-24-430-3-A22-B-E
MT1-B-24-430-3-A22-B-E CAD Models
MT1-B-24-430-3-A22-B-E Part Data Attributes
|
MT1-B-24-430-3-A22-B-E
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MT1-B-24-430-3-A22-B-E
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PUSH-PULL | |
Body Breadth | 17.27 mm | |
Body Height | 37.69 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |