Part Details for MT1-B-34-615-1-A24-B-E by Carling Technologies
Overview of MT1-B-34-615-1-A24-B-E by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT1-B-34-615-1-A24-B-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T4498
|
Newark | Mt1B346151A24Be Rohs Compliant: Yes |Carling Technologies MT1-B-34-615-1-A24-B-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1300 / $56.8700 | Buy Now |
DISTI #
432-MT1-B-34-615-1-A24-B-E-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0240 | Buy Now |
DISTI #
691-MT1B346151A24BE
|
Mouser Electronics | Circuit Breakers MT1B346151A24BE RoHS: Compliant | 0 |
|
$26.3000 / $46.4300 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 15A Automotive RoHS: Compliant | 0 |
|
$13.3400 / $36.7200 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 15A Automotive RoHS: Compliant | 0 |
|
$13.3400 / $36.7200 | Buy Now |
Part Details for MT1-B-34-615-1-A24-B-E
MT1-B-34-615-1-A24-B-E CAD Models
MT1-B-34-615-1-A24-B-E Part Data Attributes
|
MT1-B-34-615-1-A24-B-E
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MT1-B-34-615-1-A24-B-E
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Actuator Type | PUSH-PULL | |
Body Breadth | 17.27 mm | |
Body Height | 37.69 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |