Part Details for MT12 by Altech Corporation
Overview of MT12 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-2.1-4L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DMT1-26-5.1L | Coilcraft Inc | General Purpose Inductor, 26uH, 1 Element, ROHS COMPLIANT | |
CMT1-2.5-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for MT12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT12A-ND
|
DigiKey | MARKING TAG SET MT12 100 TAGS BL Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2528 | Buy Now |
DISTI #
845-MT12
|
Mouser Electronics | Terminal Block Tools & Accessories Tag 12mm Blank Sold by Pack of 100 RoHS: Compliant | 0 |
|
$4.3100 / $4.3800 | Order Now |
DISTI #
70078341
|
RS | Marking Tag for Term Blk Blank 10.4mm H 11.3mm W 100 Tags | Altech Corp MT12 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Package | 12 |
|
$3.7100 / $4.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$3.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
23 In Stock 150 Factory Stock |
|
$3.6700 / $5.3600 | Buy Now |
DISTI #
52467533
|
Verical | BLANK MARKING TAGS RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1927 | Americas - 20 |
|
$5.0830 / $6.9680 | Buy Now |
|
Master Electronics | RoHS: Compliant |
23 In Stock 150 Factory Stock |
|
$3.6700 / $5.3600 | Buy Now |
DISTI #
10123167
|
TestEquity LLC | Altech MT12 Marking System, Marking Tags, Blank, 11.3x10.4 mm | 0 |
|
$5.6300 | Buy Now |