Part Details for MT2164-GCT by Marktech Optoelectronics
Overview of MT2164-GCT by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for MT2164-GCT
MT2164-GCT CAD Models
MT2164-GCT Part Data Attributes:
|
MT2164-GCT
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT2164-GCT
Marktech Optoelectronics
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 6.1 mm | |
Peak Wavelength | 567 nm | |
Viewing Angle | 38 deg |