Part Details for MT29C2G24MAABAKAMD-5IT by Micron Technology Inc
Overview of MT29C2G24MAABAKAMD-5IT by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29C2G24MAABAKAMD-5IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC FLASH/LPDRAM 3GBIT 130VFBGA ,LEAD FREE / ROHS COMPLIANT | 14 |
|
Buy Now |
Part Details for MT29C2G24MAABAKAMD-5IT
MT29C2G24MAABAKAMD-5IT CAD Models
MT29C2G24MAABAKAMD-5IT Part Data Attributes
|
MT29C2G24MAABAKAMD-5IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29C2G24MAABAKAMD-5IT
Micron Technology Inc
Memory Circuit,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | VFBGA-130 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | ALSO ORGANISED AS 64M X 16 | |
JESD-30 Code | R-PBGA-B130 | |
Length | 9 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 130 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |