Part Details for MT29C4G48MAPLCJQ-6IT by Micron Technology Inc
Overview of MT29C4G48MAPLCJQ-6IT by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29C4G48MAPLCJQ-6IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MT29C4G48MAPLCJQ-6IT
|
Sensible Micro Corporation | Ic, Stacked Mcp, 4Gb Nand Flash, 2Gb Ddr Lp-Dram RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Tape & Reel | 594 |
|
$66.2000 / $78.6125 | RFQ |
Part Details for MT29C4G48MAPLCJQ-6IT
MT29C4G48MAPLCJQ-6IT CAD Models
MT29C4G48MAPLCJQ-6IT Part Data Attributes:
|
MT29C4G48MAPLCJQ-6IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29C4G48MAPLCJQ-6IT
Micron Technology Inc
Memory Circuit, Flash+SDRAM, 128KX16, CMOS, PBGA152, GREEN, TFBGA-152
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA152,21X21,25 | |
Pin Count | 152 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | S-PBGA-B152 | |
JESD-609 Code | e8 | |
Length | 14 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SDRAM | |
Number of Functions | 1 | |
Number of Terminals | 152 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA152,21X21,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn98.5Ag1.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for MT29C4G48MAPLCJQ-6IT
This table gives cross-reference parts and alternative options found for MT29C4G48MAPLCJQ-6IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29C4G48MAPLCJQ-6IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NANDA9R3N0BZPA5E | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | MT29C4G48MAPLCJQ-6IT vs NANDA9R3N0BZPA5E |
NANDBAR3N1CZPA5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | MT29C4G48MAPLCJQ-6IT vs NANDBAR3N1CZPA5F |
NANDB0R3N0BZPA5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | MT29C4G48MAPLCJQ-6IT vs NANDB0R3N0BZPA5F |
NANDA0R3N0BZPA5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | MT29C4G48MAPLCJQ-6IT vs NANDA0R3N0BZPA5F |
NAND98R3M0CZPA5E | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, TFBGA-152 | Numonyx Memory Solutions | MT29C4G48MAPLCJQ-6IT vs NAND98R3M0CZPA5E |
NANDBAR3N1DZPA5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | MT29C4G48MAPLCJQ-6IT vs NANDBAR3N1DZPA5F |
NANDB0R3N0DZPA5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | MT29C4G48MAPLCJQ-6IT vs NANDB0R3N0DZPA5F |
NANDBAR4N5BZOB5E | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 0.90 MM HEIGHT, VFBGA-152 | Numonyx Memory Solutions | MT29C4G48MAPLCJQ-6IT vs NANDBAR4N5BZOB5E |
NANDB0R3N0CZPA5E | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | MT29C4G48MAPLCJQ-6IT vs NANDB0R3N0CZPA5E |
MT29C2G24MAKLACG-6IT | Memory Circuit, Flash+SDRAM, 128KX16, CMOS, PBGA152, GREEN, VFBGA-152 | Micron Technology Inc | MT29C4G48MAPLCJQ-6IT vs MT29C2G24MAKLACG-6IT |