MT29GZ5A3BPGGA-53IT.87K
Micron Technology Inc
Description: Memory Circuit, Flash+SDRAM, 512MX8, CMOS, PBGA149, BGA-149

Overview of MT29GZ5A3BPGGA-53IT.87K by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6253ITS8#TRMPBF Analog Devices 2x 720MHz, 3.5mA Pwr Eff R2R I
LTC6253ITS8#TRPBF Analog Devices 2x 720MHz, 3.5mA Pwr Eff R2R I
LTC2453ITS8#TRMPBF Analog Devices Ultra-Tiny, Diff, 16-B DS ADC

Price & Stock for MT29GZ5A3BPGGA-53IT.87K by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 80AH7853
Newark Flash Memory, 4Gbit, 25Ns, Wfbga-149, Flash Memory Type:Nand With Mobile Lpddr, Memory Configuration:512M X 8Bit, Interfaces:Parallel, Ic Case/Package:Wfbga, No. Of Pins:149Pins, Clock Frequency Max:1.866Ghz, Access Time:25Ns Rohs Compliant: Yes |Micron MT29GZ5A3BPGGA-53IT.87K RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $9.2400
$9.2400 Buy Now
DISTI # MT29GZ5A3BPGGA-53I
Avnet Americas MASSFLASH/LPDDR4 6G - Trays (Alt: MT29GZ5A3BPGGA-53I) RoHS: Not Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 18 Weeks, 0 Days Container: Tray 0
RFQ

CAD Models for MT29GZ5A3BPGGA-53IT.87K by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT29GZ5A3BPGGA-53IT.87K by Micron Technology Inc

MT29GZ5A3BPGGA-53IT.87K
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
BGA-149
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Micron
Additional Feature
DRAM IS ORGANISED AS 128M X 16, IT ALSO REQUIRES 1.8 V NOMINAL SUPPLY VOLTAGE
JESD-30 Code
R-PBGA-B149
Length
9.5 mm
Memory Density
4294967296 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Mixed Memory Type
FLASH+SDRAM
Number of Functions
1
Number of Terminals
149
Number of Words
536870912 words
Number of Words Code
512000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512MX8
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA149,14X16,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
1.17 V
Supply Voltage-Min (Vsup)
1.06 V
Supply Voltage-Nom (Vsup)
1.1 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. MT29GZ5A3BPGGA-53IT.87K
    Micron Technology Inc
    Memory Circuit, Flash+SDRAM, 512MX8, CMOS, PBGA149, BGA-149
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT29GZ5A3BPGGA-53IT.87K by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT29GZ5A3BPGGA-53IT.87K by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT29GZ5A3BPGGA-53IT.87K would you like to use for your alert(s)?
  • Please alert me when MT29GZ5A3BPGGA-53IT.87K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT29GZ5A3BPGGA-53IT.87K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT29GZ5A3BPGGA-53IT.87K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT29GZ5A3BPGGA-53IT.87K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT29GZ5A3BPGGA-53IT.87K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT29GZ5A3BPGGA-53IT.87K by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: