Part Details for MT29GZ5A5BPGGA-53IT.87J TR by Micron Technology Inc
Overview of MT29GZ5A5BPGGA-53IT.87J TR by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6253ITS8#TRMPBF | Analog Devices | 2x 720MHz, 3.5mA Pwr Eff R2R I | |
LTC6253ITS8#TRPBF | Analog Devices | 2x 720MHz, 3.5mA Pwr Eff R2R I | |
LTC2453ITS8#TRMPBF | Analog Devices | Ultra-Tiny, Diff, 16-B DS ADC |
Price & Stock for MT29GZ5A5BPGGA-53IT.87J TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT29GZ5A5BPGGA-53I
|
Avnet Americas | Combo Mem 512Mx8 SLC NAND + 256Mx16 Mobile LPDDR4 SDRAM 1.8V 149-Pin WFBGA T/R - Tape and Reel (Alt: MT29GZ5A5BPGGA-53I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$13.9874 | Buy Now |
DISTI #
340-351334-REEL
|
Mouser Electronics | Multichip Packages MASSFLASH/LPDDR4 8G RoHS: Compliant | 0 |
|
$8.6700 | Order Now |