Part Details for MT2A-30E-9-10K-C1 by TE Connectivity
Overview of MT2A-30E-9-10K-C1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT2A-30E-9-10K-C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-MT2A-30E-9-10K-C1-ND
|
DigiKey | MT2A-30E-9-10K-C1 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$984.4600 | Buy Now |
DISTI #
04-1208-0029
|
Avnet Americas | Cable Actuated Position Sensor Rotation Potentiometer Output 30-Inch Stroke 30V Analog Bracket Mount - Bulk (Alt: 04-1208-0029) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$838.0714 / $1,008.5266 | Buy Now |
|
Onlinecomponents.com | MT2A-30E-9-10K-C1 RoHS: Compliant | 0 |
|
$841.6800 / $1,000.2300 | Buy Now |
|
Master Electronics | MT2A-30E-9-10K-C1 RoHS: Compliant | 0 |
|
$841.6800 / $1,000.2300 | Buy Now |
Part Details for MT2A-30E-9-10K-C1
MT2A-30E-9-10K-C1 CAD Models
MT2A-30E-9-10K-C1 Part Data Attributes
|
MT2A-30E-9-10K-C1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MT2A-30E-9-10K-C1
TE Connectivity
Potentiometric Conductive Plastic Sensor, 0.15%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.15% | |
Housing | ALUMINIUM | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC |