Part Details for MT2C93401 by TE Connectivity
Overview of MT2C93401 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT2C93401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 650 |
|
RFQ | ||
|
Quest Components | 520 |
|
$4.9140 / $9.8280 | Buy Now | |
|
ComSIT USA | MINIATURE RELAY, 2 POLES (FOR SIGNAL SWITCHING) Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.03A (Coil), 5VDC (Coil), 150mW (Coil), 1A (Contact), 60VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount RoHS: Not Compliant |
|
|
RFQ |