Part Details for MT2E1-30E-9-316-M1A by TE Connectivity
Overview of MT2E1-30E-9-316-M1A by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MT2E1-30E-9-316-M1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-MT2E1-30E-9-316-M1A-ND
|
DigiKey | MT2E1-30E-9-316-M1A: CTO-1150000 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,515.6000 | Buy Now |
DISTI #
20017239-00
|
Avnet Americas | Cable Actuated Position Sensor Rotation Incremental Encoder Output 30-Inch Stroke 5V to 26V Analog Bracket Mount - Bulk (Alt: 20017239-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,290.2238 / $1,552.6422 | Buy Now |
|
Onlinecomponents.com | MT2E1-30E-9-316-M1A: CTO-11500000-49 | 0 |
|
$1,364.5300 / $1,518.0400 | Buy Now |
DISTI #
20017239-00
|
Avnet Americas | Cable Actuated Position Sensor Rotation Incremental Encoder Output 30-Inch Stroke 5V to 26V Analog Bracket Mount - Bulk (Alt: 20017239-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,290.2238 / $1,552.6422 | Buy Now |
|
Master Electronics | MT2E1-30E-9-316-M1A: CTO-11500000-49 | 0 |
|
$1,364.5300 / $1,518.0400 | Buy Now |
Part Details for MT2E1-30E-9-316-M1A
MT2E1-30E-9-316-M1A CAD Models
MT2E1-30E-9-316-M1A Part Data Attributes:
|
MT2E1-30E-9-316-M1A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MT2E1-30E-9-316-M1A
TE Connectivity
Wire Wound Potentiometric Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Housing | ANODIZED ALUMINUM | |
Number of Channels | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 5 V | |
Termination Type | CONNECTOR |