Part Details for MT3261-310Y by Bourns Inc
Overview of MT3261-310Y by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135273-10YLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 3-Pair, 10 Column, 90-Position, 2.0mm, , Right Angle Receptacle, Press-Fit | |
10138573-10YLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 3-Pair, 6 Column, 54-Position, 2.0mm, , Right Angle Receptacle, Press-Fit | |
10135313-10YLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 5-Pair, 8 Column, 120-Position, 2.0mm, , Right Angle Receptacle, Press-Fit |
Price & Stock for MT3261-310Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT3261-310Y
|
Avnet Abacus | Ind Chip Bead 31Ohm 25% 100MHz Ferrite 500mA 1206 T/R (Alt: MT3261-310Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MT3261-310Y
MT3261-310Y CAD Models
MT3261-310Y Part Data Attributes
|
MT3261-310Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MT3261-310Y
Bourns Inc
Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 31 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Width | 1.6 mm |