Datasheets
MT3S111TU,LF(B by: Toshiba America Electronic Components

RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon Germanium, NPN

Part Details for MT3S111TU,LF(B by Toshiba America Electronic Components

Overview of MT3S111TU,LF(B by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT3S111TU,LF(B

Part # Distributor Description Stock Price Buy
Quest Components   1840
  • 1 $1.0050
  • 101 $0.5025
  • 399 $0.4020
$0.4020 / $1.0050 Buy Now

Part Details for MT3S111TU,LF(B

MT3S111TU,LF(B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT3S111TU,LF(B Part Data Attributes

MT3S111TU,LF(B Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
MT3S111TU,LF(B Toshiba America Electronic Components RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon Germanium, NPN
Part Life Cycle Code Not Recommended
Ihs Manufacturer TOSHIBA CORP
Reach Compliance Code unknown
Samacsys Manufacturer Toshiba
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 1.45 pF
Collector-Emitter Voltage-Max 6 V
Configuration SINGLE
DC Current Gain-Min (hFE) 200
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-F3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.8 W
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON GERMANIUM
Transition Frequency-Nom (fT) 10000 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT3S111TU,LF(B by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT3S111TU,LF(B by Toshiba America Electronic Components

  • Please alert me when MT3S111TU,LF(B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT3S111TU,LF(B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT3S111TU,LF(B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT3S111TU,LF(B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT3S111TU,LF(B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT3S111TU,LF(B by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: