MT42C4064Z-10
Micron Technology Inc
Description: Memory Circuit, 64KX4, CMOS, CZIP24,

Overview of MT42C4064Z-10 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for MT42C4064Z-10 by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   79
RFQ

CAD Models for MT42C4064Z-10 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT42C4064Z-10 by Micron Technology Inc

MT42C4064Z-10
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
100 ns
JESD-30 Code
R-XZIP-T24
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
4
Number of Terminals
24
Number of Words
65536 words
Number of Words Code
64000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX4
Package Body Material
CERAMIC
Package Code
ZIP
Package Equivalence Code
ZIP24,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Standby Current-Max
0.004 A
Supply Current-Max
0.06 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. MT42C4064Z-10
    Micron Technology Inc
    Memory Circuit, 64KX4, CMOS, CZIP24,
    VS

Alternate Parts for MT42C4064Z-10

This table gives cross-reference parts and alternative options found for MT42C4064Z-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT42C4064Z-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT42C4065Z-12 Memory Circuit, 64KX4, CMOS, PZIP24 Micron Technology Inc MT42C4064Z-10 vs MT42C4065Z-12

Related Parts for MT42C4064Z-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT42C4064Z-10 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT42C4064Z-10 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT42C4064Z-10 would you like to use for your alert(s)?
  • Please alert me when MT42C4064Z-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT42C4064Z-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT42C4064Z-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT42C4064Z-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT42C4064Z-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT42C4064Z-10 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: