Part Details for MT42C4064Z-15 by Micron Technology Inc
Overview of MT42C4064Z-15 by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MT42C4064Z-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$4.6480 / $9.2960 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | VRAM, FAST PAGE, 64KX4, 24 Pin, Plastic, ZIP | 497 |
|
Buy Now | |
|
Quest Components | VRAM, FAST PAGE, 64KX4, 24 Pin, Plastic, ZIP | 16 |
|
$6.2250 / $12.4500 | Buy Now |
Part Details for MT42C4064Z-15
MT42C4064Z-15 CAD Models
MT42C4064Z-15 Part Data Attributes
|
MT42C4064Z-15
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT42C4064Z-15
Micron Technology Inc
Memory Circuit, 64KX4, CMOS, PZIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PZIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 4 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP24,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for MT42C4064Z-15
This table gives cross-reference parts and alternative options found for MT42C4064Z-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT42C4064Z-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT42C4065Z-12 | Memory Circuit, 64KX4, CMOS, PZIP24 | Micron Technology Inc | MT42C4064Z-15 vs MT42C4065Z-12 |
MT42C4064Z-10 | Memory Circuit, 64KX4, CMOS, CZIP24, | Micron Technology Inc | MT42C4064Z-15 vs MT42C4064Z-10 |