Part Details for MT54V512H18EF-6C by Micron Technology Inc
Overview of MT54V512H18EF-6C by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT54V512H18EF-6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT54V512H18EF-6C-ND
|
DigiKey | IC SRAM 9MBIT HSTL 165FBGA Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1768 In Stock |
|
$26.2500 | Buy Now |
DISTI #
MT54V512H18EF-6C
|
Avnet Americas | - Bulk (Alt: MT54V512H18EF-6C) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1768 Partner Stock |
|
$22.5432 / $25.8156 | Buy Now |
|
Rochester Electronics | 512K X 18 2.5V VDD HSTL QDRB4 SRAM RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 1768 |
|
$22.5300 / $26.5100 | Buy Now |