Part Details for MT54W1MH18BF-5TR by Micron Technology Inc
Overview of MT54W1MH18BF-5TR by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MT54W1MH18BF-5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT54W1MH18BF-5TR-ND
|
DigiKey | IC SRAM 18MBIT HSTL 165FBGA Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2931 In Stock |
|
$47.1000 | Buy Now |
DISTI #
MT54W1MH18BF-5TR
|
Avnet Americas | - Bulk (Alt: MT54W1MH18BF-5TR) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2931 Partner Stock |
|
$40.4364 / $46.3062 | Buy Now |
|
Rochester Electronics | SRAM Chip Sync Dual 1.8V 18M-bit 1M x 18 0.45ns 165-Pin FBGA T/R RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 2931 |
|
$40.4200 / $47.5500 | Buy Now |
Part Details for MT54W1MH18BF-5TR
MT54W1MH18BF-5TR CAD Models
MT54W1MH18BF-5TR Part Data Attributes
|
MT54W1MH18BF-5TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT54W1MH18BF-5TR
Micron Technology Inc
QDR SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Memory IC Type | QDR SRAM |