Part Details for MT54W1MH18JF-5 by Micron Technology Inc
Overview of MT54W1MH18JF-5 by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MT54W1MH18JF-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT54W1MH18JF-5-ND
|
DigiKey | IC SRAM 18MBIT HSTL 165FBGA Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$25.6000 | Buy Now |
DISTI #
MT54W1MH18JF-5
|
Avnet Americas | - Bulk (Alt: MT54W1MH18JF-5) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 75 Partner Stock |
|
$21.9728 / $25.1624 | Buy Now |
|
Rochester Electronics | QDR SRAM, 1MX18, 0.45ns PBGA165 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 75 |
|
$21.9700 / $25.8500 | Buy Now |
Part Details for MT54W1MH18JF-5
MT54W1MH18JF-5 CAD Models
MT54W1MH18JF-5 Part Data Attributes
|
MT54W1MH18JF-5
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT54W1MH18JF-5
Micron Technology Inc
QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 13 X 15 MM, 1 MM PITCH, FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.17 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.33 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for MT54W1MH18JF-5
This table gives cross-reference parts and alternative options found for MT54W1MH18JF-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT54W1MH18JF-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT54W1MH18JF-7.5 | QDR SRAM, 1MX18, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Micron Technology Inc | MT54W1MH18JF-5 vs MT54W1MH18JF-7.5 |
MT57W1MH18CF-6 | DDR SRAM, 1MX18, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Micron Technology Inc | MT54W1MH18JF-5 vs MT57W1MH18CF-6 |
MT57W1MH18BF-4 | DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Micron Technology Inc | MT54W1MH18JF-5 vs MT57W1MH18BF-4 |
MT57W1MH18CF-4 | DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Micron Technology Inc | MT54W1MH18JF-5 vs MT57W1MH18CF-4 |
MT54W1MH18JF-4 | QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Micron Technology Inc | MT54W1MH18JF-5 vs MT54W1MH18JF-4 |
MT57W1MH18JF-5 | DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Micron Technology Inc | MT54W1MH18JF-5 vs MT57W1MH18JF-5 |
MT57W1MH18JF-4 | DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Micron Technology Inc | MT54W1MH18JF-5 vs MT57W1MH18JF-4 |
MT57W1MH18JF-7.5 | DDR SRAM, 1MX18, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Micron Technology Inc | MT54W1MH18JF-5 vs MT57W1MH18JF-7.5 |
MT57W1MH18BF-7.5 | DDR SRAM, 1MX18, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Micron Technology Inc | MT54W1MH18JF-5 vs MT57W1MH18BF-7.5 |