Memory
MT55L1MY18PT-6
Description: ZBT SRAM, 1MX18, 3.5ns, CMOS, PQFP100, PLASTIC, TQFP-100

Overview of MT55L1MY18PT-6 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense

CAD Models for MT55L1MY18PT-6 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT55L1MY18PT-6 by Cypress Semiconductor

MT55L1MY18PT-6
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.5 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
18874368 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX18
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. MT55L1MY18PT-6
    Cypress Semiconductor
    ZBT SRAM, 1MX18, 3.5ns, CMOS, PQFP100, PLASTIC, TQFP-100
    VS

Alternate Parts for MT55L1MY18PT-6

This table gives cross-reference parts and alternative options found for MT55L1MY18PT-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT55L1MY18PT-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C331MNTD18A-166TQIN ZBT SRAM, 1MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Alliance Semiconductor Corporation MT55L1MY18PT-6 vs AS7C331MNTD18A-166TQIN
CY7C1372D-250AXI ZBT SRAM, 1MX18, 2.6ns, CMOS, PQFP100, (14 X 20 X 1.4) MM, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor MT55L1MY18PT-6 vs CY7C1372D-250AXI
AS7C331MNTD18A-166TQI ZBT SRAM, 1MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Integrated Silicon Solution Inc MT55L1MY18PT-6 vs AS7C331MNTD18A-166TQI
AS7C331MNTD18A-166TQC ZBT SRAM, 1MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Integrated Silicon Solution Inc MT55L1MY18PT-6 vs AS7C331MNTD18A-166TQC
AS7C331MNTD18A-166TQIN ZBT SRAM, 1MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc MT55L1MY18PT-6 vs AS7C331MNTD18A-166TQIN
CY7C1372D-200AXI ZBT SRAM, 1MX18, 3ns, CMOS, PQFP100, (14 X 20 X 1.4) MM, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor MT55L1MY18PT-6 vs CY7C1372D-200AXI
AS7C331MNTD18A-166TQC ZBT SRAM, 1MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation MT55L1MY18PT-6 vs AS7C331MNTD18A-166TQC
CY7C1372C-225AC ZBT SRAM, 1MX18, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor MT55L1MY18PT-6 vs CY7C1372C-225AC
TC55VD1618FF-167 IC 1M X 18 STANDARD SRAM, 3.6 ns, PQFP100, 14 X 20 MM, 1.60 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100, Static RAM Toshiba America Electronic Components MT55L1MY18PT-6 vs TC55VD1618FF-167
K7N161801A-QC16 ZBT SRAM, 1MX18, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor MT55L1MY18PT-6 vs K7N161801A-QC16
Part Number Description Manufacturer Compare
AS7C331MNTD18A-166TQC ZBT SRAM, 1MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Integrated Silicon Solution Inc MT55L1MY18PT-6 vs AS7C331MNTD18A-166TQC
CY7C1372D-250AXC ZBT SRAM, 1MX18, 2.6ns, CMOS, PQFP100, (14 X 20 X 1.4) MM, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor MT55L1MY18PT-6 vs CY7C1372D-250AXC
CY7C1372B-167AI ZBT SRAM, 1MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor MT55L1MY18PT-6 vs CY7C1372B-167AI
AS7C331MNTD18A-166TQCN ZBT SRAM, 1MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc MT55L1MY18PT-6 vs AS7C331MNTD18A-166TQCN
AS7C331MNTD18A-166TQI ZBT SRAM, 1MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Integrated Silicon Solution Inc MT55L1MY18PT-6 vs AS7C331MNTD18A-166TQI
CY7C1372D-250AXI ZBT SRAM, 1MX18, 2.6ns, CMOS, PQFP100, (14 X 20 X 1.4) MM, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor MT55L1MY18PT-6 vs CY7C1372D-250AXI
CY7C1372C-225AC ZBT SRAM, 1MX18, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor MT55L1MY18PT-6 vs CY7C1372C-225AC
AS7C331MNTD18A-166TQIN ZBT SRAM, 1MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc MT55L1MY18PT-6 vs AS7C331MNTD18A-166TQIN
CY7C1372D-200AXI ZBT SRAM, 1MX18, 3ns, CMOS, PQFP100, (14 X 20 X 1.4) MM, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor MT55L1MY18PT-6 vs CY7C1372D-200AXI
TC55VD1618FF-167 IC 1M X 18 STANDARD SRAM, 3.6 ns, PQFP100, 14 X 20 MM, 1.60 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100, Static RAM Toshiba America Electronic Components MT55L1MY18PT-6 vs TC55VD1618FF-167

Related Parts for MT55L1MY18PT-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT55L1MY18PT-6 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT55L1MY18PT-6 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of MT55L1MY18PT-6 would you like to use for your alert(s)?
  • Please alert me when MT55L1MY18PT-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT55L1MY18PT-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT55L1MY18PT-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT55L1MY18PT-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT55L1MY18PT-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT55L1MY18PT-6 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: