Part Details for MT55L256V18P1T-7.5TR by Micron Technology Inc
Overview of MT55L256V18P1T-7.5TR by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MT55L256V18P1T-7.5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT55L256V18P1T-7.5TR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 100TQFP Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$5.3100 | Buy Now |
DISTI #
MT55L256V18P1T-7.5
|
Avnet Americas | - Bulk (Alt: MT55L256V18P1T-7.5) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7500 Partner Stock |
|
$4.5632 / $5.2256 | Buy Now |
|
Rochester Electronics | SRAM Chip Sync Dual 3.3V 4M-bit 256K x 18 4.2ns 100-Pin TQFP T/R RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 7500 |
|
$4.5600 / $5.3700 | Buy Now |
Part Details for MT55L256V18P1T-7.5TR
MT55L256V18P1T-7.5TR CAD Models
MT55L256V18P1T-7.5TR Part Data Attributes
|
MT55L256V18P1T-7.5TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT55L256V18P1T-7.5TR
Micron Technology Inc
ZBT SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Memory IC Type | ZBT SRAM |