Part Details for MT55L64L32F1T-12 by Micron Technology Inc
Overview of MT55L64L32F1T-12 by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MT55L64L32F1T-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT55L64L32F1T-12-ND
|
DigiKey | IC SRAM 2MBIT PAR 83MHZ 100TQFP Min Qty: 49 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
582 In Stock |
|
$6.2300 | Buy Now |
|
Bristol Electronics | 292 |
|
RFQ | ||
|
Quest Components | Synchronous SRAM, 64K x 32, 100 Pin, Plastic, QFP | 233 |
|
$7.8194 / $14.2170 | Buy Now |
|
Quest Components | Synchronous SRAM, 64K x 32, 100 Pin, Plastic, QFP | 11 |
|
$19.4000 / $21.8250 | Buy Now |
|
Rochester Electronics | ZBT SRAM, 64KX32, 9ns PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 582 |
|
$5.3500 / $6.2900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8140 |
|
RFQ |
Part Details for MT55L64L32F1T-12
MT55L64L32F1T-12 CAD Models
MT55L64L32F1T-12 Part Data Attributes:
|
MT55L64L32F1T-12
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT55L64L32F1T-12
Micron Technology Inc
ZBT SRAM, 64KX32, 9ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 9 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT55L64L32F1T-12
This table gives cross-reference parts and alternative options found for MT55L64L32F1T-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT55L64L32F1T-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT55L64L32FT-12 | ZBT SRAM, 64KX32, 9ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | MT55L64L32F1T-12 vs MT55L64L32FT-12 |
MT55L64L32F1T-12 | ZBT SRAM, 64KX32, 9ns, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | MT55L64L32F1T-12 vs MT55L64L32F1T-12 |
MT55L64L32FT-12TR | ZBT SRAM, 64KX32, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Micron Technology Inc | MT55L64L32F1T-12 vs MT55L64L32FT-12TR |