Part Details for MT55V512V36FT-8.8 by Micron Technology Inc
Overview of MT55V512V36FT-8.8 by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for MT55V512V36FT-8.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT55V512V36FT-8.8-ND
|
DigiKey | IC SRAM 18MBIT PAR 100TQFP Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
480 In Stock |
|
$18.8000 | Buy Now |
DISTI #
MT55V512V36FT-8.8
|
Avnet Americas | - Bulk (Alt: MT55V512V36FT-8.8) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 480 Partner Stock |
|
$16.1448 / $18.4884 | Buy Now |
|
Rochester Electronics | ZBT SRAM, 512KX36, 6.5ns PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 480 |
|
$16.1400 / $18.9900 | Buy Now |
Part Details for MT55V512V36FT-8.8
MT55V512V36FT-8.8 CAD Models
MT55V512V36FT-8.8 Part Data Attributes
|
MT55V512V36FT-8.8
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT55V512V36FT-8.8
Micron Technology Inc
ZBT SRAM, 512KX36, 6.5ns, CMOS, PQFP100, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 113 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT55V512V36FT-8.8
This table gives cross-reference parts and alternative options found for MT55V512V36FT-8.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT55V512V36FT-8.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58L512Y36DT-7.5 | Cache SRAM, 512KX36, 4ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT55V512V36FT-8.8 vs MT58L512Y36DT-7.5 |
MT55L512Y36FT-11 | ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT55V512V36FT-8.8 vs MT55L512Y36FT-11 |
MT55V512V36PT-7.5 | ZBT SRAM, 512KX36, 4.2ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT55V512V36FT-8.8 vs MT55V512V36PT-7.5 |
MT58L512Y36PT-6 | Cache SRAM, 512KX36, 3.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT55V512V36FT-8.8 vs MT58L512Y36PT-6 |
MT58V512V36FT-7.5 | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT55V512V36FT-8.8 vs MT58V512V36FT-7.5 |
MT55V512V36PT-10 | ZBT SRAM, 512KX36, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT55V512V36FT-8.8 vs MT55V512V36PT-10 |
MT58L512Y36DT-10 | Cache SRAM, 512KX36, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT55V512V36FT-8.8 vs MT58L512Y36DT-10 |
MT55V512V36PT-6 | ZBT SRAM, 512KX36, 3.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT55V512V36FT-8.8 vs MT55V512V36PT-6 |
MT55L512Y36PT-6 | ZBT SRAM, 512KX36, 3.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT55V512V36FT-8.8 vs MT55L512Y36PT-6 |
MT58L512Y36PT-5 | Cache SRAM, 512KX36, 3.1ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT55V512V36FT-8.8 vs MT58L512Y36PT-5 |