Memory
MT57W1MH18BF-4
Description: DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165

Overview of MT57W1MH18BF-4 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Computing and Data Storage

Price & Stock for MT57W1MH18BF-4 by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MT57W1MH18BF-4-ND
DigiKey IC SRAM 18MBIT HSTL 165FBGA Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 773
In Stock
  • 13 $24.9300
$24.9300 Buy Now
DISTI # MT57W1MH18BF-4
Avnet Americas - Bulk (Alt: MT57W1MH18BF-4) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 773 Partner Stock
  • 15 $24.4950
  • 20 $24.1500
  • 40 $23.4600
  • 80 $22.9425
  • 150 $22.0800
  • 750 $21.7350
  • 1,500 $21.3900
$21.3900 / $24.4950 Buy Now
Rochester Electronics DDR SRAM, 1MX18, 0.45ns PBGA165 RoHS: Not Compliant Status: Obsolete Min Qty: 1 773
  • 1 $25.1600
  • 25 $24.6600
  • 100 $23.6500
  • 500 $22.6500
  • 1,000 $21.3900
$21.3900 / $25.1600 Buy Now

CAD Models for MT57W1MH18BF-4 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT57W1MH18BF-4 by Micron Technology Inc

MT57W1MH18BF-4
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
13 X 15 MM, 1 MM PITCH, FBGA-165
Pin Count
165
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
4 Weeks
Access Time-Max
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
250 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Length
15 mm
Memory Density
18874368 bit
Memory IC Type
DDR SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
165
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.2 A
Standby Voltage-Min
1.7 V
Supply Current-Max
0.4 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. MT57W1MH18BF-4
    Micron Technology Inc
    DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165
    VS

Alternate Parts for MT57W1MH18BF-4

This table gives cross-reference parts and alternative options found for MT57W1MH18BF-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT57W1MH18BF-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT57W1MH18CF-5 DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 Micron Technology Inc MT57W1MH18BF-4 vs MT57W1MH18CF-5
UPD44164184AF5-E33-EQ2-A DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 NEC Electronics Group MT57W1MH18BF-4 vs UPD44164184AF5-E33-EQ2-A
UPD44164185AF5-E50-EQ2-A DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 NEC Electronics Group MT57W1MH18BF-4 vs UPD44164185AF5-E50-EQ2-A
MT54W1MH18BF-4 QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 Micron Technology Inc MT57W1MH18BF-4 vs MT54W1MH18BF-4
MT54W1MH18JF-3.3 QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 Micron Technology Inc MT57W1MH18BF-4 vs MT54W1MH18JF-3.3
MT57W1MH18BF-3.3 DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 Micron Technology Inc MT57W1MH18BF-4 vs MT57W1MH18BF-3.3
MT57W1MH18BF-5 DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 Micron Technology Inc MT57W1MH18BF-4 vs MT57W1MH18BF-5
UPD44165184AF5-E50-EQ2-A QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 NEC Electronics Group MT57W1MH18BF-4 vs UPD44165184AF5-E50-EQ2-A
MT57W1MH18CF-3.3 DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 Micron Technology Inc MT57W1MH18BF-4 vs MT57W1MH18CF-3.3
MT57W1MH18BF-7.5 DDR SRAM, 1MX18, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 Micron Technology Inc MT57W1MH18BF-4 vs MT57W1MH18BF-7.5

Related Parts for MT57W1MH18BF-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT57W1MH18BF-4 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT57W1MH18BF-4 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT57W1MH18BF-4 would you like to use for your alert(s)?
  • Please alert me when MT57W1MH18BF-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT57W1MH18BF-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT57W1MH18BF-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT57W1MH18BF-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT57W1MH18BF-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT57W1MH18BF-4 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: