Part Details for MT58L128V32P1T-7.5 by Micron Technology Inc
Overview of MT58L128V32P1T-7.5 by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MT58L128V32P1T-7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT58L128V32P1T-7.5-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 100TQFP Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30241 In Stock |
|
$5.3100 | Buy Now |
|
Rochester Electronics | Cache SRAM, 128KX32, 4ns PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30241 |
|
$4.5600 / $5.3700 | Buy Now |
Part Details for MT58L128V32P1T-7.5
MT58L128V32P1T-7.5 CAD Models
MT58L128V32P1T-7.5 Part Data Attributes
|
MT58L128V32P1T-7.5
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58L128V32P1T-7.5
Micron Technology Inc
Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.375 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58L128V32P1T-7.5
This table gives cross-reference parts and alternative options found for MT58L128V32P1T-7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L128V32P1T-7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58L128V32P1T-7.5 | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | MT58L128V32P1T-7.5 vs MT58L128V32P1T-7.5 |
MT58LC128K32G1LG-7.5TR | Cache SRAM, 128KX32, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Micron Technology Inc | MT58L128V32P1T-7.5 vs MT58LC128K32G1LG-7.5TR |
MT58L128V32PT-7.5 | Standard SRAM, 128KX32, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | MT58L128V32P1T-7.5 vs MT58L128V32PT-7.5 |
MT58L128V32PT-7.5IT | Standard SRAM, 128KX32, 4ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | MT58L128V32P1T-7.5 vs MT58L128V32PT-7.5IT |
MT58L128V32P1T-7.5IT | Standard SRAM, 128KX32, 4ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | MT58L128V32P1T-7.5 vs MT58L128V32P1T-7.5IT |
MT58L128V32P1T-7.5IT | Standard SRAM, 128KX32, 4ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Cypress Semiconductor | MT58L128V32P1T-7.5 vs MT58L128V32P1T-7.5IT |