Memory
MT58L1MY18PT-10
Description: 1MX18 CACHE SRAM, 5ns, PQFP100, PLASTIC, TQFP-100

Overview of MT58L1MY18PT-10 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MT58L1MY18PT-10 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT58L1MY18PT-10 by Rochester Electronics LLC

MT58L1MY18PT-10
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
Package Description
PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
unknown
Access Time-Max
5 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
18874368 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
100
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX18
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
COMMERCIAL
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. MT58L1MY18PT-10
    Rochester Electronics LLC
    1MX18 CACHE SRAM, 5ns, PQFP100, PLASTIC, TQFP-100
    VS

Related Parts for MT58L1MY18PT-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT58L1MY18PT-10 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT58L1MY18PT-10 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MT58L1MY18PT-10 would you like to use for your alert(s)?
  • Please alert me when MT58L1MY18PT-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT58L1MY18PT-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT58L1MY18PT-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT58L1MY18PT-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT58L1MY18PT-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT58L1MY18PT-10 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: